
Circular connector adapter featuring 5 contacts with a female-female-male configuration. This straight, free-hanging adapter boasts a brass contact material with gold plating, rated for 4A and 60V. Constructed with a green housing and nickel/zinc die cast shell plating, it offers IP65, waterproof, water-resistant, and dust-tight ratings. Operating within a -25°C to 90°C temperature range, this RoHS compliant component is UL94 HB rated.
Sign in to ask questions about the Phoenix Contact 1546068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1546068 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Depth | 50.1mm |
| Features | WATERPROOF |
| Flammability Rating | UL94 HB |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 32.8mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel, ZINC DIE CAST |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAC |
| Shell Plating | Nickel |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Voltage Rating | 60V |
| Weight | 1.006366oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1546068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
