Sensor/Actuator cable SAC-3P-M12MS/ 3,0-150/M12FR-2L 1546602 Phoenix Contact
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1546602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Cable |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1546602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.