
Sensor/actuator cable, 4-position, PUR, black-gray RAL 7021, Plug straight M12, B-coded, on free cable end,cable length 0.5 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1548257 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1548257 technical specifications.
| Color | Black |
| Connector Type A | M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 1.64foot |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 1.352051oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1548257 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.