
Phoenix Contact 1548930 technical specifications.
| Color | Black |
| Connector Type A | M12 |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Weight | 1.392lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1548930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.