
Sensor Cables / Actuator Cables SAC-4P-100,0- PVC/SH-0,34
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.232inch |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Number of Strands | 42 |
| Package Quantity | 1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 11.684lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |