
Circular connector adapter featuring 5 contacts with gold-plated male contacts. This straight, shielded adapter offers a 4A current rating and 60V voltage rating, operating between -25°C and 85°C. Designed for panel, bulkhead, or cable mounting, it boasts IP67 and waterproof ratings for robust environmental protection. The silver housing is UL94 HB flammability rated and lead-free, ensuring compliance and durability.
Sign in to ask questions about the Phoenix Contact 1551671 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1551671 technical specifications.
| Color | Silver |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded, WATERPROOF |
| Flammability Rating | UL94 HB |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 60V |
| Weight | 1.065274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1551671 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
