This Phoenix Contact PLUSCON connector features gold contact plating and a current rating of 4A. It is rated for operation between -25°C and 85°C and is compliant with IP67, waterproof, and dust tight ratings. The connector is available in a tray packaging with 60 pieces per package and is RoHS compliant. It is suitable for through hole, panel, and bulkhead mounting.
Phoenix Contact 1552175 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 60 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.