
Straight screw plug connector accessory, constructed from Polyamide 6/6. This component features a straight body orientation and a lightweight design, weighing just 1 gram. Designed for automotive applications, it serves as a sealed or unsealed connector accessory.
Sign in to ask questions about the Phoenix Contact 1553129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1553129 technical specifications.
| Body Orientation | Straight |
| Product Weight (g) | 1 |
| Type | Screw Plug |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1553129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.