Sensor/actuator cable, 3-position, PVC, black RAL 9005, Plug straight M12, A-coded, on Socket angled M12, A-coded, cable length 5 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1554490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1554490 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 5m |
| Number of Conductors | 3 |
| Package Quantity | 25 |
| Voltage Rating | 24V |
| Weight | 7.672792oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1554490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
