
The Phoenix Contact 1554568 is a 5-contact M12 receptacle with a current rating of 4A and a voltage rating of 60V. It is designed for through hole mounting and features an IP67 rating for waterproof and dust-tight protection. The receptacle is available in a bulk packaging configuration and is lead-free. It is suitable for use in applications where a high level of environmental protection is required.
Phoenix Contact 1554568 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Length | 1.64foot |
| Mount | Through Hole, Panel |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 0.698424oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1554568 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.