
This Phoenix Contact cable assembly features 12 conductors with a current rating of 1.5A and a voltage rating of 30V. It measures 1.5m in length and has a M12 plug connector on one end and wire leads on the other. The assembly is rated for IP65, is waterproof, water resistant, and dust tight. It is RoHS compliant and has a weight of 3.347499oz.
Phoenix Contact 1554856 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Length | 1.5m |
| Mount | Free Hanging |
| Number of Conductors | 12 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 3.347499oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1554856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
