
This 3m long cable assembly features 12 conductors with a 26AWG round wire and gold-plated contacts. It has a current rating of 1.5A and a voltage rating of 30V. The assembly is rated for IP65, is waterproof, water resistant, and dust tight. It is RoHS compliant and has unshielded wires.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1554869 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1554869 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Length | 3m |
| Mount | Free Hanging |
| Number of Conductors | 12 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 5.802567oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1554869 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.