
This Phoenix Contact cable assembly features a 30V 1.5A M12 receptacle connector with 17 conductors, a length of 3m, and is rated for waterproof and dust-tight environments. The assembly is compliant with RoHS regulations and is constructed with gold-plated contacts. It is suitable for use in a variety of applications where a reliable and durable cable assembly is required.
Phoenix Contact 1555318 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Length | 3m |
| Mount | Free Hanging |
| Number of Conductors | 17 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 7.389895oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1555318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.