
This cable assembly features a M12 plug connector with gold-plated contacts, rated for 1.5A and 30V. The cable is made of PVC jacket material, has 17 conductors, and is unshielded. It is rated for IP65, waterproof, and water-resistant, and is compliant with RoHS regulations. The assembly is available in a single unit and is suitable for free-hanging applications.
Sign in to ask questions about the Phoenix Contact 1555363 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1555363 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 16.4foot |
| Mount | Free Hanging |
| Number of Conductors | 17 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 11.735647oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1555363 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
