
This cable assembly features a 17-contact M12 receptacle with female contacts, rated for 1.5A and 30V. It is constructed with individual wires and is unshielded. The assembly is designed for panel mounting and is compliant with IP67, making it suitable for use in harsh environments. The cable assembly is also RoHS compliant and available in a single unit quantity.
Phoenix Contact 1556304 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Current Rating | 1.5A |
| Length | 1.64foot |
| Mount | Panel |
| Number of Contacts | 17 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 1lb |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1556304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.