Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Sign in to ask questions about the Phoenix Contact 1556841 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1556841 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | 1556841 |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact 1556841 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.