Cable Assembly 2m 20AWG M12 Circular 4 POS RCP Crimp
Sign in to ask questions about the Phoenix Contact 1559835 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1559835 technical specifications.
| Color | Red |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Mount | Panel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1559835 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.