Cable Assembly Bus System 4m 24AWG Circular 2 POS F
Phoenix Contact 1564493 technical specifications.
| Cable Type | Bus System |
| Wire Size | 24AWG |
| Connector Type A | Circular |
| Gender | F |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1564493 to view detailed technical specifications.
No datasheet is available for this part.