This Phoenix Contact M12 receptacle connector features a shielded design and is rated for free hanging applications. It is compliant with IP65 standards for dust tight and waterproof performance. The connector is available in a single unit and is made from ROHS compliant materials.
Sign in to ask questions about the Phoenix Contact 1570157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1570157 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 2.381lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1570157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.