
Cable Assembly Bus System 36m Circular to Circular 5 to 5 POS M-F
Sign in to ask questions about the Phoenix Contact 1572993 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1572993 technical specifications.
| Cable Length (m) | 36 |
| Cable Type | Bus System |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1572993 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.