
This 5-conductor cable assembly features a violet jacket and gold-plated contacts. It has a current rating of 4A and a voltage rating of 30V. The cable is shielded and has a 22AWG wire gauge. It is rated for IP65, waterproof, water resistant, and dust tight. The assembly is available in a 5m length and is RoHS compliant.
Phoenix Contact 1575864 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, B, Plug |
| Connector Type B | Plug, B |
| Contact Plating | Gold |
| Current Rating | 4A |
| Jacket Material | PUR |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1575864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.