Sensor/Actuator cable 5-position PUR black-gray RAL 7021 Plug straight M12 SPEEDCON A-coded on Socket straight M12 SPEEDCON A-coded Cable length: 0.6 m
Sign in to ask questions about the Phoenix Contact 1577325 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1577325 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1577325 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.