The HEAVYCON D64 terminal block features 64 positions and is rated for 250V. It has a copper alloy contact material with silver plating and meets the IP66 rating for environmental sealing. The block is packaged in bulk and is compliant with RoHS regulations. It is suitable for use in a wide temperature range of -40°C to 125°C.
Phoenix Contact 1580202 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 64 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® D64 |
| Termination | Terminal Block |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1580202 to view detailed technical specifications.
No datasheet is available for this part.