
This heavy-duty backshell features a screw termination and meets IP65, waterproof, water-resistant, and dust-tight ratings. It operates within a temperature range of -40°C to 125°C. The backshell is packaged individually in bulk and measures 3.94 inches in height, 5.984 inches in length, and 2.244 inches in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1580504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Silver |
| Height | 3.94inch |
| Length | 5.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP66 |
| Series | HEAVYCON-ADVANCE® |
| Termination | Screw |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1580504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.