Connector Accessories Box Mounting Base Right Angle Die Cast Aluminum Pearl Gray
Sign in to ask questions about the Phoenix Contact 1581052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1581052 technical specifications.
| Approvals | VDE, EAC |
| Package/Case | Aluminum |
| Color | Grey |
| Current Rating | 25A |
| Height | 2.807inch |
| Housing Color | Grey |
| Length | 3.583inch |
| Material | Aluminium, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, IP65, Waterproof, Water Resistant, Dust Tight, IP66 |
| Series | DC-B6 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 3.189inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1581052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.