
Duplicon Aluminum Stackable Housing for Duplicon Contact Inserts Type B6 Ip67 Degree of Protection with two Locking Latches Seal and M20 Cable Screw Connection Threads (without Cable Gland) Angled Outlet
Sign in to ask questions about the Phoenix Contact 1581117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1581117 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | DUPLICON |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1581117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.