
This Phoenix Contact connector features a tin-plated contact and a through hole mount. It has a current rating of 20A and a voltage rating of 1.25kV, making it suitable for high-power applications. The connector is rated to IP68 and IP66, indicating its ability to withstand harsh environments. It is also RoHS compliant, meeting the requirements for environmentally friendly electronics.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 20A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Ratings | IP68, IP66 |
| RoHS Compliant | Yes |
| Voltage Rating | 1.25kV |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
