This Phoenix Contact connector features copper alloy contacts with tin plating, rated for 20A and 1kV. It has 4 contacts and is designed for IDC termination. The connector is rated for operation between -40°C and 80°C and meets IP68 ratings. It is RoHS compliant and available in a cable mount package.
Phoenix Contact 1582379 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.