
The HEAVYCON D7 connector features a contact type of CK 1.6-ED and a current rating of 10A. It has a voltage rating of 250V and meets the flammability rating of UL94 V-0. The connector is rated for operation between -40°C and 125°C and is available in a bulk packaging with 10 pieces per package. It also meets the IP66 rating for environmental resistance.
Phoenix Contact 1584334 technical specifications.
| Contact Type | CK 1.6-ED |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® D7 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1584334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.