The HEAVYCON D7 connector features a copper alloy contact material with gold and silver plating, and a contact type of CK 1.6-ED. It has a current rating of 10A and a voltage rating of 250V. The connector is rated for operation between -40°C and 125°C and meets the UL94 V-0 flammability standard. It is available in a bulk packaging with 10 units per package and is suitable for use in IP66 environments.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | CK 1.6-ED |
| Current Rating | 10A |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 21mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® D7 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |