
The HEAVYCON D15 connector features a copper alloy contact material with gold and silver plating, and a CK 1.6-ED contact type. It has a maximum current rating of 10A and a voltage rating of 250V. The connector is rated for operation between -40°C and 125°C and meets the IP66 flammability rating. It is available in a bulk packaging with 10 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1584376 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | CK 1.6-ED |
| Depth | 34.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 55.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® D15 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1584376 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.