Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1584651 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1584651 technical specifications.
| Product Length (mm) | 89 |
| Product Height (mm) | 38 |
| Product Weight (g) | 19.93 |
| Type | Locking Latch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1584651 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.