
This Phoenix Contact connector features a straight body orientation and a panel mount design. It has 16 contacts and a crimp termination method. The connector is rated for a maximum operating temperature of 125°C and a maximum current rating of 16A. It can withstand a maximum voltage rating of 500V.
Phoenix Contact 1584910 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 84 |
| Product Depth (mm) | 32 |
| Product Height (mm) | 34 |
| Product Weight (g) | 72.49 |
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 16A |
| Max Voltage Rating | 500V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.