
The Phoenix Contact 1585728 is a heavy duty contact insert module with a straight body orientation, rated for 1000V and 70A. It has a termination method of screw and is designed for use in environments with operating temperatures ranging from -40°C to 125°C. The module has a product length of 34.2mm, depth of 45mm, and height of 14.6mm, with a product weight of 32.75g.
Phoenix Contact 1585728 technical specifications.
| Body Orientation | Straight |
| Number of Rows | 1 |
| Product Length (mm) | 34.2 |
| Product Depth (mm) | 45 |
| Product Height (mm) | 14.6 |
| Product Weight (g) | 32.75 |
| Type | HEAVYCON Contact Insert Module |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 70A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.