
This Phoenix Contact connector features a straight body orientation and cable mount termination method. It has a maximum current rating of 16 and operates within a temperature range of -40°C to 125°C. The connector measures 22.2mm in length, 4.5mm in depth, and 4.5mm in height, weighing 1.45 grams.
Phoenix Contact 1585773 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 22.2 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 4.5 |
| Product Weight (g) | 1.45 |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 16A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.