
Docking frame for racks, for contact inserts of B16 type, with four M5 flat headed screws, rack balance x/y axis +-1.5 mm
Sign in to ask questions about the Phoenix Contact 1586138 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1586138 technical specifications.
| Gender | Female to Male |
| Material | Stainless Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1586138 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.