
Docking frame for racks, for contact inserts of B24 type, with four M5 flat headed screws, rack balance x/y axis +-1.5 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1586141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female to Male |
| Material | Stainless Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1586141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.