The HEAVYCON HS2 connector features a copper alloy contact material with silver plating, suitable for 28A current ratings and 400V voltage ratings. It has a flammability rating of UL94 V-0 and meets IP66 ratings for environmental resistance. The connector is available in a bulk packaging option and is RoHS compliant. It can be mounted using a screw termination and is suitable for operating temperatures between -40°C and 125°C.
Phoenix Contact 1586264 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 28A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® HS2 |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1586264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.