
The Phoenix Contact HEAVYCON HS2 connector is a 40A rated, 400V capable, axial connector with a copper alloy contact and silver plating. It features a screw termination and is rated for operation between -40°C and 125°C. The connector is RoHS compliant and meets the IP66 flammability rating.
Phoenix Contact 1586277 technical specifications.
| Package/Case | Axial |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® HS2 |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1586277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.