Conn Contact Insert M 12 POS Solder ST 12 Terminal 1 Port
Sign in to ask questions about the Phoenix Contact 1597402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1597402 technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Weight (g) | 6.72 |
| Type | Contact Insert |
| Contact Gender | M |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1597402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.