This 12-position circular connector features a crimp contact type and is rated for IP67, waterproof, and dust tight. It has a silver housing color and a metal shell material. The connector is shielded and available in bulk packaging. It is not RoHS compliant and belongs to the RC series.
Sign in to ask questions about the Phoenix Contact 1599173 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1599173 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RC |
| Shell Material | Metal |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1599173 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.