Phoenix Contact 1603637 technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Product Weight (g) | 7.65 |
| Type | Contact Insert |
| Contact Gender | M |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1603637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.