The Heavycon-Advance backshell is a screw-mount component with a grey housing color and IP65, waterproof, water-resistant, and dust-tight ratings. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The backshell is packaged in bulk and has a package quantity of one.
Phoenix Contact 1604081 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 3.94inch |
| Housing Color | Grey |
| Length | 3.622inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP66 |
| Series | HEAVYCON-ADVANCE® |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.