
Special pipe wrench, tool for mounting the M23 cable connector housing for assembly
Phoenix Contact 1604255 technical specifications.
| Product Weight (g) | 83.49 |
| Type | Spanner |
| Cage Code | D0493 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1604255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.