
HEAVYCON ADVANCE for increased environmental requirements, sleeve housing B6, with bayonet locking,height 100 mm, with 1xM25 thread, lateral cable outlet
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1604256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Height | 3.94inch |
| Housing Color | Black |
| Length | 3.622inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HEAVYCON-ADVANCE® B6 |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
