
The Heavy Duty Backshell is a 100 series backshell with a silver housing color, measuring 3.937 inches in height, 5.984 inches in length, and 2.244 inches in width. It operates within a temperature range of -40°C to 125°C and has an IP65 rating for dust tight and waterproof protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1604515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Height | 3.937inch |
| Housing Color | Silver |
| Length | 5.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | HEAVYCON-ADVANCE® EMV |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.