
The Heavycon-Advance EMV backshell is a metal and plastic component from Phoenix Contact, designed for use with connectors and interconnects. It features a silver color and contact plating, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The backshell is compliant with ELV and RoHS regulations, and has a waterproof and dust-tight rating of IP65.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1604573 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1604573 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Male |
| Height | 3.937inch |
| Housing Color | Silver |
| Lead Free | Not Applicable |
| Length | 5.984inch |
| Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HEAVYCON-ADVANCE® EMV |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604573 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.