
The Heavy-Duty Backshell is a 100 series component with a grey housing color. It measures 3.94 inches in height, 5.984 inches in length, and 2.244 inches in width. The backshell is rated for operation between -40°C and 125°C and features an IP65 rating for dust tight and waterproof performance. It is available in bulk packaging and is RoHS compliant.
Phoenix Contact 1604625 technical specifications.
| Package/Case | 100 |
| Height | 3.94inch |
| Housing Color | Grey |
| Length | 5.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HEAVYCON-ADVANCE® B24 |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.