Backshells, Heavycon Sleeve Housing B16, for Double Locking Latch, Height 60 mm, with Support 1X M25, Lateral Conductor
Sign in to ask questions about the Phoenix Contact 1604807 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1604807 technical specifications.
| Height | 2.362inch |
| Housing Color | Grey |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B |
| Width | 1.771inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604807 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.