
The Heavy Duty Backshell from Phoenix Contact has a height of 2.638 inches and a length of 5.669 inches. It is made of grey material and is rated for operation between -40°C and 125°C. This backshell is designed for use in harsh environments and meets IP65 and IP66 standards for water resistance and dust tightness.
Phoenix Contact 1604833 technical specifications.
| Height | 2.638inch |
| Housing Color | Grey |
| Length | 5.669inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | HEAVYCON® B |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
